EV-ADGS2414DSDZ

Analog Devices
584-EV-ADGS2414DSDZ
EV-ADGS2414DSDZ

製造商:

說明:
交換機IC開發工具 Evaluation Board

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 交換機IC開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
High Density Octal SPST Switch
ADGS2414D
SPI
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: IE
用於: Octal SPST Switch
工作電源電壓: +/- 4.5 V to +/- 16.5 V, 5 V to 20 V
產品類型: Switch IC Development Tools
系列: ADGS2414D
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EV-ADGS2414DSDZ Evaluation Board

Analog Devices Inc. EV-ADGS2414DSDZ Evaluation Board is designed to evaluate and demonstrate the ADGS2414D high-density octal Single-Pole Single-Throw (SPST) switch controlled by SPI. This Serial Peripheral Interface (SPI) features Cyclic Redundancy Check (CRC), invalid read and write addresses, and SCLK count error detection. The EV-ADGS2414DSDZ board is managed by the EVAL-SDP-CB1Z (SDP-B) System Demonstration Platform (SDP) that connects to the PC via a USB™ port. This board features a ±4.5V to ±16.5V dual supply voltage range and a 5V to 20V single supply voltage range. Typical applications include automatic test equipment, instrumentation, data acquisition, relay replacement, avionics, audio and video switching, and communication systems.