DFR0576

DFRobot
426-DFR0576
DFR0576

製造商:

說明:
交換機IC開發工具 Gravity: Digital 1-to-8 I2C Multiplexer

庫存量: 37

庫存:
37
可立即送貨
在途量:
50
預期2/6/2026
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$56.72 HK$56.72

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 交換機IC開發工具
RoHS:  
Add-On Boards
Multiplexer / Demultiplexer Switches
TCA9548A
品牌: DFRobot
尺寸: 32 mm x 32 mm
工作電源電壓: 3.3 V to 5 V
產品類型: Switch IC Development Tools
系列: Gravity
原廠包裝數量: 1
子類別: Development Tools
每件重量: 23.025 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8543909000
USHTS:
8471801000
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Gravity Series

DFRobot Gravity Series is ideal for applications like smart homes, robots, industrial manufacturing, and urban environmental monitoring. The Gravity series is essential for project prototypes, start-ups, and student productions. Gravity has a variety of professional and commonly used modules, with a wealth of imagination. These modules include pH water quality sensors for professional rivers, industrial wastewater testing professional applications, and infrared human body sensors, flame, ultrasonic, and other applications for all kinds of basic applications. Heart rate, UV, motion sensors, and other sensors can help open the possibility of wearable items.