102010288

Seeed Studio
713-102010288
102010288

製造商:

說明:
安全 / 認證開發工具 Seeeduino Crypto (ATmega4809 & ECC608)

庫存量: 6

庫存:
6 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$134.56 HK$134.56

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 安全 / 認證開發工具
Development Boards
ATmega4809, ECC608
I2C, ICSP, UART, USB
品牌: Seeed Studio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
工作電源電壓: 5 V, 8 V to 15 V
產品類型: Security / Authentication Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 96 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Seeeduino Crypto Board

Seeed Studio Seeeduino Crypto Board is based on the high-performance ATmega4809 and Microchip ECC608 crypto chip. This ECC608 crypto chip helps in encrypted communication such as I2C encryption. The Seeeduino crypto board comes with 6 analog input pins, 14 digital I/O, 2 Grove I2C ports, and 1 Grove UART port. This board features type C power supply and data transmit.