MIKROE-3746

Mikroe
932-MIKROE-3746
MIKROE-3746

製造商:

說明:
安全 / 認證開發工具 Secure UDFN Click

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,060.30 HK$1,060.30

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 安全 / 認證開發工具
RoHS:  
Add-On Boards
08QN50L43020
GPIO, I2C, SPI, SWI
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
工作電源電壓: 3.3 V, 5 V
產品類型: Security / Authentication Development Tools
系列: Secure
原廠包裝數量: 1
子類別: Development Tools
每件重量: 52.328 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Miscellaneous Click Boards

Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications. 

Secure UDFN Click

Mikroe Secure UDFN Click is a socket-based Click board designed for Microchip CryptoAuthentication™ devices in an 8-pin UDFN package. Mikroe Secure UDFN Click supports I2C, SPI, and SWI interface-based ICs from the CryptoAuthentication™ family. The devices have a flexible command set for various security applications, including network/IoT node endpoint security, secure boot, small message encryption, key generation for software downloads, ecosystem control, and anti-counterfeiting.