MAXQ1065EVKIT#

Analog Devices / Maxim Integrated
700-MAXQ1065EVKIT#
MAXQ1065EVKIT#

製造商:

說明:
安全 / 認證開發工具 MAXQ1065(SPI) EVALUATION SYSTEM

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 安全 / 認證開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
MAXQ1065
SPI, USB
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: PH
擴散國: Not Available
原產國: PH
工作電源電壓: 1.8 V to 3.3 V
產品類型: Security / Authentication Development Tools
系列: MAXQ1065
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

MAXQ1065(SPI) Evaluation System

Analog Devices MAXQ1065(SPI) Evaluation System provides the hardware and software necessary to exercise the features of the MAXQ1065GTC+. The kit consists of five MAXQ1065GTC+ devices in a 12-pin TDFN package. It also has a MAXQ1065 evaluation 12-pin TDFN socket board. The device makes it fast and easy to implement full security for embedded, connected products without requiring firmware development. The MAXQ1065 coprocessors are designed-in from the start or added to an existing design to guarantee confidentiality, authenticity, and integrity of the device.