TRUSTCHARGEEVALKITTOBO1

Infineon Technologies
726-TRUSTCHARGEEVLKT
TRUSTCHARGEEVALKITTOBO1

製造商:

說明:
安全 / 認證開發工具 The OPTIGA Trust Charge evaluation kit combines our proven turnkey authentication solution with a powerful microcontroller, the XMC4700. Users can connect OPTIGA Trust Charge (SLS 32AIA) and explore its functionality and features through the I2C in

庫存量: 5

庫存:
5 可立即送貨
數量超過5會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$589.05 HK$589.05

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 安全 / 認證開發工具
RoHS:  
Evaluation Kits
SLS 32AIA020U2, SLS 32AIA020U3
I2C
Container
品牌: Infineon Technologies
用於: Mobile Phones, Cameras
產品類型: Security / Authentication Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: OPTIGA
零件號別名: OPTIGA TRUST CH EVAL KIT SP005435732
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

ECCN:
3A991.a.2

OPTIGA™ Trust Charge Evaluation Kit

Infineon Technologies OPTIGA™ Trust Charge Evaluation Kit features open-source code and is based on the XMC4700 relax kit with an extension board. This evaluation kit comes with the OPTIGA™ trust charge solution, and the open-source code allows easy integration. The OPTIGA™ trust charge is a turnkey solution offering secured device authentication for inductive wireless charging. The OPTIGA™ trust charge combines a proven turnkey authentication solution with a powerful microcontroller and XMC4700. The users can connect OPTIGA™ trust charge and explore its features and functionality through the I2C interface.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More