IRIDIUMSLI9670TPM20TOBO1

Infineon Technologies
726-IRIDIUMSLI9670TP
IRIDIUMSLI9670TPM20TOBO1

製造商:

說明:
安全 / 認證開發工具 Infineon TPM SLI 9670 Iridium add-on board for Raspberry Pi. For integration into the corresponding platform OS (Linux, Win10IoT, etc.).

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$530.11 HK$530.11

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 安全 / 認證開發工具
RoHS:  
Evaluation Boards
SLI9670 TPM2.0
SPI
Bulk
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
用於: Raspberry Pi
最高工作溫度: + 105 C
最低工作溫度: - 40 C
工作電源電壓: 1.65 V to 3.6 V
產品類型: Security / Authentication Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: OPTIGA
零件號別名: IRIDIUM SLI 9670 TPM2.0 SP004232000
每件重量: 50.585 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Iridium 9670 Evaluation Boards

Infineon Technologies Iridium 9670 Evaluation Boards are TPM1.2 or TPM2.0 standard compliant modules used for the Raspberry Pi. The boards feature a TCG-compliant SPI interface for host communication and easy integration. A high-end security controller with advanced cryptographic algorithms is implemented in the hardware for advanced security, and the boards are Common Criteria (EAL4+) certified.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More