TPS40345EVM-353

Texas Instruments
595-TPS40345EVM-353
TPS40345EVM-353

製造商:

說明:
電源管理 IC 開發工具 EVM FOR TPS40345

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,963.02 HK$1,963.02

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Modules
Switching Controller
12 V
1.2 V
TPS40345
TPS40345-353
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Synchronous Buck Converter
用於: To Start Up From a Single Supply
輸出電流: 20 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS40345EVM-353 Evaluation Module

Texas Instruments TPS40345EVM-353 Evaluation Module is configured to evaluate the operation of the TPS40345. The TPS40345 is a synchronous buck converter providing a fixed 1.2V output at up to 20A from a 12V input bus. The TPS40345EVM-353 allows convenient test points for simple, non-invasive measurements of converter performance. The device implements several features, including a 600kHz switching frequency and a 20A steady-state load current. The TPS40345EVM-353 is designed to start up from a single supply, resulting in no additional bias voltage needed.