PFC23338EVM-107

Texas Instruments
595-PFC23338EVM-107
PFC23338EVM-107

製造商:

說明:
電源管理 IC 開發工具 3.6kW single-phase t otem-pole bridgeles

壽命週期:
新產品:
該製造商的新產品。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,957.11 HK$3,957.11

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Power Factor Correction
PFC23338-107
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: Power Factor Correction (PFC) Converter
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

PFC23338EVM-107 Evaluation Motherboard

Texas Instruments PFC23338EVM-107 Evaluation Motherboard is a Gallium nitride (GaN) based, 3.6kW, single-phase, continuous conduction mode (CCM) totem-pole bridgeless power factor correction (PFC) converter targeting an M-CRPS server power supply. This design includes e-meter functionality with 0.5% accuracy using AMCx306 as a current sensing device, eliminating the need for external power metering ICs. An alternative cost-optimized current sensing option using TMCS1133 is also provided in this design. The supply is designed to support a maximum input current of 16ARMS and peak power of 3.6kW. The power stage is followed by a baby boost converter, which helps to reduce the size of the bulk capacitor.