LMZM33603EVM

Texas Instruments
595-LMZM33603EVM
LMZM33603EVM

製造商:

說明:
電源管理 IC 開發工具 LMZ33603 4V-36V 1V- 13.5VOutput3AEvalMod

庫存量: 23

庫存:
23 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$483.42 HK$483.42

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
4 V to 36 V
1 V to 13.5 V
LMZM33603
LMZM33603
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Evaluates the LMZM33603 DC-DC power module
輸出電流: 3 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 99.792 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

LMZM33602EVM/LMZM33603EVM Evaluation Module

Texas Instruments LMZM33602EVM/LMZM33603EVM Evaluation Modules (EMs) are designed to quickly and easily demonstrate the LMZM33602/LMZM33603 power module for currents up to 2.0A or 3.0A. Each evaluation module has an input voltage of 4V to 36V and an output voltage range of 1V to 18V. The board has monitoring test points to measure efficiency, power dissipation, input ripple, output ripple, line and load regulation, and transient response. These evaluation modules provide a recommended PCB layout that maximizes thermal performance and minimizes output ripple and noise.