LM706A0QEVM

Texas Instruments
595-LM706A0QEVM
LM706A0QEVM

製造商:

說明:
電源管理 IC 開發工具 LM706A0-Q1 evaluatio n module

壽命週期:
新產品:
該製造商的新產品。

庫存量: 22

庫存:
22 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,007.11 HK$1,007.11

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
8 V to 65 V
3.3 V, 5 V
LM706A0-Q1
LM706A0Q
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
輸出電流: 10 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LM706A0QEVM Converter Evaluation Module (EVM)

Texas Instruments LM706A0QEVM Converter Evaluation Module (EVM) is designed to use a regulated or non-regulated high-voltage input rail ranging from 8V to 65V to produce a tightly regulated output voltage of 3.3V at load currents up to 10A. This wide VIN range DC-DC solution offers an outsized voltage rating and operating margin to withstand supply rail voltage transients. The free-running switching frequency is 400kHz and is synchronizable to an external clock signal at a higher or lower frequency. The powertrain passive components selected for the Texas Instruments LM706A0QEVM are automotive AEC-Q200 rated and are available from multiple component vendors.