LM5175EVM-HP

Texas Instruments
595-LM5175EVM-HP
LM5175EVM-HP

製造商:

說明:
電源管理 IC 開發工具 LM5175 Eval Module

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,963.10 HK$1,963.10

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Switching Controller
6 V to 36 V
12 V
LM5175
LM5175-HP
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
用於: LM5175
輸出電流: 10 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 18.670 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

LM5175EVM-HP Buck-Boost Converter EVM

Texas Instruments LM5175EVM-HP Buck-Boost Converter Evaluation Module (EVM) is a fully assembled and tested platform for evaluating the LM5175. The LM5175 is a 4-switch synchronous buck-boost controller. The evaluation module has an input voltage range of 6V to 36V. The output voltage is set as 12V using an external feedback resistor divider. The output current is up to 10A, with the output power being up to 120W. The Texas Instruments LM5175EVM-HP has constant output voltage and constant output current options with optional frequency dithering. It also includes optional parallel FET sites that provide flexibility to extend output power capability further.