DRV8245S-Q1LEVM

Texas Instruments
595-DRV8245S-Q1LEVM
DRV8245S-Q1LEVM

製造商:

說明:
電源管理 IC 開發工具 DRV8245S-Q1LEVM auto motive hardware H-B

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,499.16 HK$1,499.16

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
DRV8245S-Q1
DRV8245SL
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: Automotive Applications
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DRV8245S-Q1LEVM Evaluation Module

Texas Instruments DRV8245S-Q1LEVM Evaluation Module is designed for various automotive applications. The DRV8245S-Q1LEVM helps designers evaluate the operation and performance of the DRV8245-Q1. The DRV8245-Q1 can be configured as a single H-bridge driver or two independent half-bridge drivers. The device implements TI's high-power BiCMOS process technology node to provide excellent power handling and thermal capability. The TI DRV8245S-Q1LEVM evaluation module is AEC-Q100 qualified for automotive applications with protection and diagnostic options.