STEVAL-PTOOL4A

STMicroelectronics
511-STEVAL-PTOOL4A
STEVAL-PTOOL4A

製造商:

說明:
電源管理 IC 開發工具 Compact, customizable, configurable reference design battery operated BLDC/PMSM

壽命週期:
新產品:
該製造商的新產品。

庫存量: 42

庫存:
42 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$426.95 HK$426.95

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Reference Design Boards
Brushless DC Motion Controller
12 VDC to 28 VDC
STM32G473CET6
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
接口類型: I2C, SPI, UART
輸出電流: 20 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 33.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
ECCN:
3A991.a.2

STEVAL-PTOOL4A BLDC/PMSM Evaluation Board

STMicroelectronics STEVAL-PTOOL4A BLDC/PMSM Evaluation Board is a compact system designed to control a brushless DC (BLDC) or a permanent-magnet synchronous motor (PMSM) in application such as a handheld battery-powered tool. It works on the standard set of inputs, such as throttle, to control the motor torque/speed and to deliver power up to 250W. The board can be connected to a suitable 21V/250W power tool motor. More peak power can be supplied with a heatsink or an arrangement for circulating air to achieve better power dissipation.