ROB-17590

SparkFun
474-ROB-17590
ROB-17590

製造商:

說明:
電源管理 IC 開發工具 SparkFun Qwiic Haptic Driver - DA7280

庫存量: 47

庫存:
47 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$99.05 HK$99.05

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 電源管理 IC 開發工具
Development Kits
Motor/Motion Controller & Driver
2.8 V to 5.5 V
DA7280
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Qwiic Haptic Driver Includes an Itty-Bitty, Linear Resonant Actuator (LRA) Vibration Motor, Wires and Breakout Board for Dialog Semiconductor DA7280 Driver Motor IC for Applications that Require Hhaptic Feedback
用於: Haptic Driver
接口類型: I2C
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8479899595
TARIC:
8473302000
ECCN:
EAR99

Qwiic Haptic Driver - DA7280

SparkFun Qwiic Haptic Driver - DA7280 includes a Linear Resonant Actuator (LRA) vibration motor and Dialog Semiconductor's DA7280 motor driver IC for applications that require haptic feedback. Control the vibration motor with the DA7280 via I2C, PWM, or a combination of three general-purpose input pins. It uses the handy Qwiic system, so no soldering is required. Simply connect it to the rest of a system. Included are 0.1"-spaced PTH pads in case a breadboard is preferred to access the driver's I2C, power, interrupt, and general-purpose input pins on the edge of the board. This board is ideal for projects that require a physical indicator whenever an event is triggered.