102991562

Seeed Studio
713-102991562
102991562

製造商:

說明:
電源管理 IC 開發工具 The factory is currently not accepting orders for this product.

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$101.76 HK$101.76

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 電源管理 IC 開發工具
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
3.6 V to 6 V
RP2040
品牌: Seeed Studio
組裝國家: Not Available
擴散國: Not Available
原產國: MY
尺寸: 88 mm x 64 mm
用於: Motion Control/Robot Projects
接口類型: USB
最高工作溫度: + 85 C
最低工作溫度: - 20 C
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
TARIC:
8473302000
ECCN:
EAR99

MAKER Pi RP2040 Board

Seeed Studio MAKER Pi RP2040 Board is a compact robot controller board that is powered by a Raspberry Pi RP2040 microcontroller for DIY robot/motion control projects. This board comes with a 2-channel DC motor driver, 4 servo motor ports, 7 Grove I/O connectors, and a large number of LEDs for troubleshooting and visual effects. The DC motor driver on the MAKER Pi RP2040 board is capable of controlling two brushed DC motors or a single bipolar/unipolar stepper motor. The built-in Quick-Test buttons and motor-output LEDs allow a functional test of the motor-driver in a quick/convenient way without the need for any test code. Additionally, the board is also compatible with the existing Pico ecosystem, software, firmware, libraries, and resources.