MIKROE-2912

Mikroe
932-MIKROE-2912
MIKROE-2912

製造商:

說明:
電源管理 IC 開發工具 Stepper 7 click

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$167.69 HK$167.69

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 電源管理 IC 開發工具
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
3.3 V/5 V
MTS62C19A
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
接口類型: GPIO, SPI
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8537109170
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application. 

MIKROE-2912 Stepper 7 Click

MikroElektronika MIKROE-2912 Stepper 7 Click features an H-bridge bipolar step motor driver which supports full and half step control modes. MIKROE-2912 Stepper 7 Click also carries a port expander so that the communication can be done with a minimal number of pins, through the microBUS™ SPI bus. The Stepper 7 click offers thermal protection, integrated kickback voltage protection, wide input voltage range, and protection against current shoot through the H-bridge. The MIKROE-2912 Stepper 7 Click is an ideal solution for driving motors in any application that demands a precise and safe step motor driver.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。