A000079

Arduino
782-A000079
A000079

製造商:

說明:
電源管理 IC 開發工具 ARDUINO MOTOR SHIELD REV3

庫存量: 50

庫存:
50 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$232.05 HK$232.05
HK$227.45 HK$2,274.50
HK$223.17 HK$6,695.10
HK$218.90 HK$13,134.00
HK$213.06 HK$22,371.30
HK$204.84 HK$52,234.20
510 報價

商品屬性 屬性值 選擇屬性
Arduino
產品類型: 電源管理 IC 開發工具
RoHS:  
Motor Shields
Motor/Motion Controller & Driver
5 V to 12 V
L298P
品牌: Arduino
接口類型: USB
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 15
子類別: Development Tools
每件重量: 50 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8542319000
MXHTS:
8473300401
ECCN:
EAR99

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.

Arduino.org Shields

Arduino.org Shields are boards that can be plugged on top of the Arduino PCB, extending its capabilities. The different shields follow the same philosophy as the original toolkit. These Arduino Shields are easy to mount and cheap to produce.
Learn More

Arduino.org has expanded the wireless shield line! View the A000043 GSM Shield