EH301-KIT

Advanced Linear Devices
585-EH301-KIT
EH301-KIT

製造商:

說明:
電源管理 IC 開發工具 Kit (1:EH301/EH301A 2:EHJ1C/EHJ2C)

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,917.56 HK$1,917.56

商品屬性 屬性值 選擇屬性
Advanced Linear Devices
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Energy Harvesting
EH301, EH301A
EH301
品牌: Advanced Linear Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Kit contains (1 each of EH301 & EH301A, 2 each of EHJ1C & EHJ2C)
用於: EH301, EH301A, EHJ1C, EHJ2C
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8537109920
USHTS:
8537109170
TARIC:
8537109899
ECCN:
EAR99

EH300 / EH301 EPAD Energy Harvesting Modules

Advanced Linear Devices EH300 / EH301 EPAD® Energy Harvesting™ Modules accept energy from many types of electrical energy sources and store this energy to power conventional 3.3V and 5.0V electrical circuits and systems. These modules are completely self-powered and always in the active mode. They are intended for low power intermittent duty cycle sampled data or condition-based monitoring/ extreme lifespan applications. This series accepts instantaneous input voltages ranging from 0.0V to +/-500V AC or DC as well as input currents from 200nA to 400mA from energy harvesting sources that produce electrical energy ineither a steady or an intermittent and irregular manner with varying source impedances. The EH300 / EH301 modules condition the stored energy to provide power at output voltage and current levels that are within the limits of a particular electronic system power supply specifications.