AXC2T-SMALLPKGEVM

Texas Instruments
595-AXC2TSMALLPKGEVM
AXC2T-SMALLPKGEVM

製造商:

說明:
其他開發工具 AXC2T small package evaluation module fo

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$197.36 HK$197.36

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 其他開發工具
RoHS:  
Evaluation Modules
SN74AXC2T45, SN74AVC2T245
品牌: Texas Instruments
用於: DTM and RSW Package Devices
工作電源電壓: 650 mV to 3.6 V
產品類型: Other Development Tools
系列: AXC2T-SMALLPKG
原廠包裝數量: 1
子類別: Development Tools
每件重量: 91.050 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
ECCN:
EAR99

AXC2T-SMALLPKGEVM Evaluation Module

Texas Instruments AXC2T-SMALLPKGEVM Evaluation Module is configured to support DTM and RSW packages for the AXC and LVC family of DIR-controlled bidirectional devices. The AXC and AVC dual-bit non-inverting bus transceivers use two separate configurable power-supply rails. The Texas Instruments AXC and AVC devices belong to the low voltage direction-controlled translation family with operating voltages from 0.65V to 3.6V (AXC) and 1.2V to 3.6V (AVC) with 12mA of drive strength.