QPQ1214EVB

Qorvo
772-QPQ1214EVB
QPQ1214EVB

製造商:

說明:
其他開發工具 LTE Bd 12/Bd 13 Triplexer Filter Module

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,746.75 HK$1,746.75

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: 其他開發工具
RoHS:  
Evaluation Boards
Signal Condiioning
QPQ1214
Bag
品牌: Qorvo
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Other Development Tools
系列: QPQ1214
原廠包裝數量: 1
子類別: Development Tools
零件號別名: QPQ1214
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9030820000
ECCN:
EAR99

QPQ1214EVB Evaluation Board

Qorvo QPQ1214EVB Evaluation Board is a demonstration and development platform for the QPQ1214 LTE SAW Triplexer Filter Module. The QPQ1214 is a high-performance SAW Triplexer optimized for LTE Bands 12 and 13. The QPQ1214 consists of three SAW dies along with passive SMT components. This device features a proprietary temperature-compensated process technology that reduces the temperature coefficient of frequency for SAW devices by almost 50%.