MIKROE-4569

Mikroe
932-MIKROE-4569
MIKROE-4569

製造商:

說明:
其他開發工具 SolidSwitch Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$302.09 HK$302.09

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 其他開發工具
RoHS:  
Add-On Boards
SolidSwitch Click
TPS22918, MAX7323
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 x 25.4 mm
接口類型: I2C
最高工作溫度: + 105 C
最低工作溫度: - 40 C
工作電源電壓: 3.3 V
產品類型: Other Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Miscellaneous Click Boards

Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications. 

SolidSwitch Click

Mikroe SolidSwitch Click contains load switch devices that feature the Texas Instruments TPS22918 four single-channel load switch. Every switch includes an N-channel MOSFET that operates over an input voltage range up to 5.5V. It supports a maximum continuous current of 2A. The switches are controlled by an ON/OFF input, performed by MAX7323, an I2C configurable port expander capable of interfacing directly with low-voltage control signals.