U122

M5Stack
170-U122
U122

製造商:

說明:
其他開發工具 Are different in that their switching life are much longer than others.

庫存量: 8

庫存:
8
可立即送貨
在途量:
20
預期18/2/2026
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$53.43 HK$53.43

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 其他開發工具
RoHS:  
Solid State Relay Kits
品牌: M5Stack
尺寸: 54 mm x 54 mm x 16 mm
最高工作溫度: + 80 C
最低工作溫度: - 10 C
工作電源電壓: 3.3 V to 5 V
產品類型: Other Development Tools
系列: SENSOR
原廠包裝數量: 10
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541498000
ECCN:
EAR99

U122 UNIT SSR Solid-State Relays

m5Stack U122 UNIT SSR Solid-State Relays are different from traditional electromagnetic relays in that the switching life is much longer than that of electromagnetic relays. Integrated MOC3043M optocoupler isolation and zero-crossing detection support input 3.3V to 5V DC control signal and control-output output single-phase 220-250V AC power.