DG48VSWITCHKITTOBO1

Infineon Technologies
726-DG48VSWITCHKITTO
DG48VSWITCHKITTOBO1

製造商:

說明:
其他開發工具 48V disconnect switch demo board with 80V OptiMOS 5 Dual Gate MOSFETs

壽命週期:
新產品:
該製造商的新產品。

庫存量: 2

庫存:
2
可立即送貨
在途量:
2
預期26/3/2026
工廠前置作業時間:
26
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,902.15 HK$2,902.15

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 其他開發工具
RoHS: N
Evaluation Boards
MOSFET
2ED4820-EM, IAUT300N08S5N012, IAUTN08S5N012L
Container
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
工作電源電壓: 48 V
產品類型: Other Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: OptiMOS
零件號別名: DG_48V_SWITCH_KIT SP006018657
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

DG_48V_SWITCH_KIT Evaluation Board

Infineon Technologies DG_48V_SWITCH_KIT Evaluation Board is a 48V disconnect switch demo board with 80V OptiMOS™ 5 Dual Gate MOSFETs. This board is capable of active clamping to dissipate inductive energy from the cable harness. The dual gate MOSFETs operate in linear mode to increase short circuit robustness. Typical applications include power distribution, battery management, and electrically heated catalysts.