410-378

Digilent
424-410-378
410-378

製造商:

說明:
其他開發工具 Impedance Analyzer for Analog Discovery

庫存量: 34

庫存:
34
可立即送貨
在途量:
33
預期18/5/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$205.42 HK$205.42

商品屬性 屬性值 選擇屬性
Digilent
產品類型: 其他開發工具
RoHS:  
Evaluation Boards
Impedance Analyzer
Analog Discovery
品牌: Digilent
用於: Analog Discovery 2, Analog Discovery 2-NI, Analog Discovery Legacy
產品類型: Other Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 32.445 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

410-378 Analog Discovery Impedance Analyzer

Digilent 410-378 Analog Discovery Impedance Analyzer is designed to adjust reference resistors and relays automatically. This design helps in the use of the impedance analyzer tool in WaveForms. The 410-378 impedance analyzer assists the Analog Discovery in automatically selecting the most appropriate configuration for the attached unknown impedance. This impedance analyzer is equipped with the 2 x 15 Analog Discovery connector, which makes it compatible with Analog Discovery 2 and Analog Discovery Legacy. The 410-378 impedance analyzer is used to analyze capacitive and inductive elements. This impedance analyzer uses the WaveGen 1, Oscilloscope device instruments, and a reference resistor.