EVAL-SDP-CB1Z

Analog Devices
584-EVAL-SDP-CB1Z
EVAL-SDP-CB1Z

製造商:

說明:
其他開發工具 CONTROLLER BOARD

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 其他開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Demonstration Platforms
Controller
ADSP-BF527
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 69.85 mm x 27.15 mm
用於: Interposer Boards, Daughter Boards
接口類型: USB
工作電源電壓: 5 V
產品類型: Other Development Tools
系列: HW-SDPB
原廠包裝數量: 1
子類別: Development Tools
每件重量: 499 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-SDP-CB1Z System Demonstration Platform

Analog Devices EVAL-SDP-CB1Z is offered as the Blackfin® System Demonstration Platform (SPD). EVAL-SDP-CB1Z is part of the Analog Devices SDP. The SDP provides designers with an evaluation system for Analog Devices components and reference circuits. The Analog Devices SDP is comprised of a series of controller boards, interposer boards, and daughter boards. The SDP controller boards provide a means of communicating with the PC from the system under evaluation. Interposer boards route signals between two connectors. Daughter boards are a collection of product evaluation boards and Circuits from the Lab™ reference circuit boards.