744730

Wurth Elektronik
710-744730
744730

製造商:

說明:
介面開發工具 USB Type-C 100W Development Kit

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,286.15 HK$4,286.15

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 介面開發工具
RoHS:  
Development Kits
USB Type-C
Bulk
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1.325 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504508000
ECCN:
EAR99

Connectors, Switches, & Assembly Design Kits

Würth Elektronik Connectors, Switches, and Assembly Design Kits include kits for a wide range of electromechanical components. These Würth kits consist of product lines for connectors, switches, and assemblies. A product index of part numbers and part values is indicated in each kit, which enables users to pick and choose a part to test in designs.

USB Type-C™ Development Kit

Würth Elektronik USB Type-C™ Development Kit offers 40W and 100W power supply ratings and 5V, 9V, 12V, 15V, and 20V power profiles. This kit supports power delivery from SOURCE to SINK for up to 100W and can work seamlessly with existing USB hosts. The USB Type-C connector features a plug-and-play solution that enhances ease of use for connecting USB devices without cable and plug confusion. Würth Elektronik USB Type-C Development Kit is ideal for industrial applications, consumer electronics, and battery-powered devices.

Design Kits

Würth Elektronik offers a wide range of design kits created in-house for engineers to use during development. A product index of part numbers and part values are indicated in each kit, which allows for users to pick and choose a part to test in designs.