ZSSC3230KIT

Renesas Electronics
964-ZSSC3230KIT
ZSSC3230KIT

製造商:

說明:
介面開發工具 ZSSC3230 EVAL KIT

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,733.35 HK$1,733.35

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 介面開發工具
RoHS:  
Evaluation Kits
Sensor Signal Conditioner
ZSSC3230
Bulk
品牌: Renesas Electronics
工作電源電壓: 1.8 V/3.3 V
產品類型: Interface Development Tools
系列: ZSSC3230
原廠包裝數量: 1
子類別: Development Tools
每件重量: 213.845 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

ZSSC3230 SSC Evaluation Kit

Renesas Electronics ZSSC3230KIT SSC Evaluation Kit is designed for sensor module evaluation, laboratory setup, and module calibration development for the ZSSC3230 Sensor Signal Conditioners (SSC). Renesas ZSSC3230 SSC is a CMOS integrated circuit for accurate capacitance-to-digital conversion and sensor-specific correction of capacitive sensor signals. The Evaluation Kit is intended for communication between a computer and the ZSSC3230 SSC. Commands are sent via USB from a computer to the evaluation board. The microcontroller on the ZSSC3230EVB then interprets these commands and relays them to the ZSSC3230 located on the ZSSC3230 SSC Evaluation Board using the I2C communication interface.