MIKROE-3743

Mikroe
932-MIKROE-3743
MIKROE-3743

製造商:

說明:
介面開發工具 I2C to SPI Click

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$115.08 HK$115.08

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 介面開發工具
RoHS:  
I2C to SPI
SC18IS602B
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
接口類型: I2C, SPI
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 26.165 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

I2C to SPi Click

Mikroe I2C to SPi Click is an interface between a standard I2C bus of a microcontroller and an SPi bus. This allows the microcontroller to communicate directly with SPi devices through its I2C bus. The Mikroe click is equipped with stacking headers for easy connection. The board controls all SPi bus-specific sequences, protocol, and timing by offering an I2C-bus slave transmitter or receiver and an SPi master. It also has its internal oscillator and supports the SPi chip select output that may be configured as GPIO when not used.