MIKROE-6767

Mikroe
932-MIKROE-6767
MIKROE-6767

製造商:

說明:
介面開發工具 RS232 4 Click - TI TRSF3232EIRGTR

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$139.74 HK$139.74

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 介面開發工具
Add-On Board
TRSF3232E
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
用於: RS232 Line Driver
接口類型: UART
工作電源電壓: 3.3 V, 5 V
產品類型: Interface Development Tools
子類別: Development Tools
公司名稱: Mikroe
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

RS232 4 Click

Mikroe RS232 4 Click is a compact add-on board that provides a reliable RS232 interface solution for asynchronous serial communication, ensuring data exchange between microcontrollers and external serial devices. The board is based on the Texas Instruments TRSF3232E two-channel RS232 line driver and receiver, which integrates two drivers, two receivers, and a dual charge-pump circuit to develop the required RS232 voltage levels from a single supply. The Mikroe RS232 4 Click features ±15kV ESD protection on all serial-port connection pins, supports data signaling rates up to 1Mbit/s, and preserves a controlled driver output slew rate of 14V/μs to 150V/μs for stable and distortion-free transmission. The RS232 4 Click is ideal for industrial PCs, wired networking, enterprise and data center equipment, portable systems, and various handheld or battery-powered devices demanding secure and high-speed RS232 communication.