MIKROE-6400

Mikroe
932-MIKROE-6400
MIKROE-6400

製造商:

說明:
介面開發工具 Expand 19 Click

壽命週期:
新產品:
該製造商的新產品。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$105.79 HK$105.79

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 介面開發工具
RoHS:  
Add-On Boards
Compact Add-On Board
TCAL9538
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
描述/功能: Expand 19 Click
尺寸: 42.9 mm x 25.4 mm
用於: Ideal for Managing Sensors, Switches
接口類型: I2C
工作電源電壓: 3.3 V
產品類型: Interface Development Tools
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

Expand 19 Click

Mikroe Expand 19 Click is an add-on board that enhances input/output capabilities for various applications. The Mikroe Expand 19 Click features the Texas Instruments TCAL9538 8-bit I2C I/O expander, with eight configurable pins that can function as inputs or outputs. The board supports polarity inversion, programmable output drive strength, and interrupt functionality for real-time events. It communicates via a 2-wire I2C interface with clock speeds up to 1MHz and includes an interrupt pin for streamlined integration. With its "Click Snap" feature, the sensor area can detach for flexible positioning, making it ideal for systems requiring extra I/O control, like managing sensors, switches, and LEDs.