MIKROE-5508

Mikroe
932-MIKROE-5508
MIKROE-5508

製造商:

說明:
介面開發工具 UART to I2C Click

庫存量: 18

庫存:
18
可立即送貨
在途量:
14
預期23/3/2026
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$176.73 HK$176.73

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 介面開發工具
RoHS:  
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

MIKROE-5508 UART to I2C Click

Mikroe MIKROE-5508 UART to I2C Click is a compact add-on board connecting UART controllers to I2C targets for protocol conversion. The Mikroe MIKROE-5508 click features the NXP Semiconductors SC18IM704, bridging UART, and serial I2C. The SC18IM704 offers high-speed UART with a baud rate of up to 460.8kbit/s, a 256-byte FIFO for data transfer/receive, and configurable GPIO pins. Host MCU communicates via ASCII messages protocol, enabling control over I2C-bus sequences, protocol, arbitration, and timing. The device suits industrial applications like communication bridges, processes, and automation control.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.