MIKROE-4887

Mikroe
932-MIKROE-4887
MIKROE-4887

製造商:

說明:
介面開發工具 Expand 13 Click

庫存量: 90

庫存:
90 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$138.84 HK$138.84

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 介面開發工具
RoHS:  
Add-On Boards
Port Expander
PI4IOE5V96248
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
用於: System Monitoring Applications
接口類型: I2C
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 3.3 V to 5 V
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471801000
ECCN:
EAR99

Expand 13 Click

Mikroe Expand 13 Click features the Diodes Incorporated PI4IOE5V96248 48-bit general-purpose I/O expander. The PI4IOE5V96248 provides remote I/O expansion for most MCU families. It comes in a 6-channel configuration and allows easy addition of I/O through a standard I2C serial interface. The device has a built-in level shifting feature that makes it highly flexible in power supply systems where communication between incompatible I/O voltages is required. It also contains a reset and interrupts feature that informs the MCU of incoming data on its ports without communicating via the serial bus.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.