MIKROE-4494

Mikroe
932-MIKROE-4494
MIKROE-4494

製造商:

說明:
介面開發工具 UART MUX 2 Click

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$340.97 HK$340.97

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 介面開發工具
RoHS:  
Add-On Boards
CMOS Analog Multiplexer
MAX399
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
描述/功能: UART MUX 2 Click
尺寸: 42.9 mm x 25.4 mm
用於: MAX3221, UART Channels
接口類型: UART
最高工作溫度: + 70 C
最低工作溫度: 0 C
工作電源電壓: 3 V, 5.5 V
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

UART MUX 2 Click

Mikroe UART MUX 2 Click enables pseudo-multidrop RS232 transmission. The UART MUX 2 board features the Maxim Integrated MAX399 precise CMOS analog multiplexer that allows four remote RS-232 transceivers to share a single UART. It offers fast switching speeds with a transition time of less than 250ns and low on-resistance less than 100Ω while retains CMOS-logic input compatibility and fast switching. Channel selection is performed through a set of specific GPIO pins and possesses additional functionality like the manual ON/OFF feature. 

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.