MIKROE-3912

Mikroe
932-MIKROE-3912
MIKROE-3912

製造商:

說明:
介面開發工具 RS232 SPI Click

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$293.45 HK$293.45

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 介面開發工具
Add-On Boards
RS-232
MAX3100, MAX3232
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
接口類型: SPI
工作電源電壓: 3.3 V, 5 V
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 47.304 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

RS232 SPI Click

Mikroe RS232 SPI Click features an Analog Devices / Maxim Integrated MAX3100 universal asynchronous receiver transmitter (UART). This UART is optimized for small microcontroller-based systems. The Mikroe RS232 SPI Click can be used for handheld instruments, small networks in HVAC, or building control. The board can also be used in UART in SPI systems, battery-powered systems, PDAs, notebooks, and more.