MIKROE-3816

Mikroe
932-MIKROE-3816
MIKROE-3816

製造商:

說明:
介面開發工具 LIN click

庫存量: 72

庫存:
72 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$115.08 HK$115.08

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 介面開發工具
RoHS:  
Click Boards
LIN
TLE7259-3GE
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
用於: Automotive Applications, Gateway Modules
接口類型: GPIO, UART
工作電源電壓: 3.3 V, 5 V
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LIN Click

Mikroe LIN Click features the Infineon Technologies TLE7259-3GE LIN transceiver with integrated wake-up and protection features. The combination of Slave and Master nodes in LIN systems makes this Mikroe click ideal for automotive applications. These applications include body controllers, gateway modules, switch panels, wiper or window lift modules, and door and seat control modules.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.