MIKROE-4156

Mikroe
932-MIKROE-4156
MIKROE-4156

製造商:

說明:
介面開發工具 RS485 5 Click

庫存量: 23

庫存:
23 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$156.18 HK$156.18

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 介面開發工具
RoHS:  
Add-On Boards
RS-485
MAX485
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 28.6 mm x 25.4 mm
接口類型: GPIO, UART
工作電源電壓: 5 V
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

RS485 5 Click

Mikroe RS485 5 Click is equipped with the Maxim Integrated MAX485 low-power, slew-rate-limited transceiver for RS-485 and RS-422 communication. The Mikroe RS485 5 Click supports half-duplex RS-485 communication. The board acts as an interface between the TTL-level UART and the RS485 communication bus. The Click has low power consumption and reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables. Error-free data transmission up to 250kbps is supported. The RS485 5 Click is ideal for EMI-sensitive applications, like industrial-control local area networks, building automation, HVAC systems, and more.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.