MAX22565CAEVKIT#

Analog Devices / Maxim Integrated
700-MAX22565CAEVKIT#
MAX22565CAEVKIT#

製造商:

說明:
介面開發工具 Evaluates: MAX22163-MAX22166, MAX22563-M

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
MAX22565
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
最高工作溫度: + 125 C
最低工作溫度: - 40 C
工作電源電壓: 1.71 V to 5.5 V
產品類型: Interface Development Tools
系列: MAX22563-MAX22566
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX22565CAEVKIT Isolator Evaluation Kit

Analog Devices MAX22565CAEVKIT Isolator Evaluation Kit provides a proven design to evaluate the MAX22565, a reinforced, six-channel, galvanic digital isolator in a 20-pin SSOP package. The MAX22565CAEVKIT is fully assembled and tested and comes populated with the MAX22565CAAP+. The MAX22163−MAX22166 and MAX22663-MAX22666 are functionally equivalent to MAX22563−MAX22566 but in different package types. The MAX22163-MAX22166 comes in a 16-pin QSOP, and MAX22663-MAX22666 comes in a 16-pin wide SOIC package. The MAX22565EVKIT kit can evaluate the functionality and electrical performance of the entire family of devices.