MAXREFDES278#

Analog Devices / Maxim Integrated
700-MAXREFDES278#
MAXREFDES278#

製造商:

說明:
介面開發工具 Reference Design

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAXREFDES278 IO-Link® 8-Channel Solenoid Actuator

Analog Devices MAXREFDES278 IO-Link® 8-Channel Solenoid Actuator is a reference design based on the MAX22514 IO-Link Transceiver. The MAXREFDES278 demonstrates an 8-Channel Solenoid Actuator using the MAX22200 1A Octal Integrated Serial-Controlled Solenoid Driver with Integrated FETs. This reference design has two power options. It can be powered through the IO-Link master directly, delivering up to 800mA total load, or for higher currents, external power can be provided using an external source. To ensure no current flows back to the IO-Link master and the IO-Link portion is always powered, this design uses the MAX17608 Current Limiter, which features overvoltage (OV), under-voltage (UV), and reverse protection.