DSO8CANBOARDTOBO1

Infineon Technologies
726-DSO8CANBOARDTOBO
DSO8CANBOARDTOBO1

製造商:

說明:
介面開發工具 APS_OTHER

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
26 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$758.87 HK$758.87

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 介面開發工具
RoHS: N
Demonstration Boards
CAN
TLE7250x, TLE8250x, TLE9250x
Container
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
描述/功能: DSO-8, TSON-8 packages
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: DSO-8 CAN BOARD SP001652714
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

DSO-8 CAN Demoboard

Infineon Technologies DSO-8 CAN Demoboard is suitable for all CAN FD Transceivers families in DSO-8 and TSON-8 packages. These include TLE9250, TLE9250V, TLE9250X, TLE9251V, TLE7250, TLE7250V, TLE7250X, TLE7251V, TLE8250, TLE8250V, TLE8250X and TLE7851V. Power supply failures can be simulated as well as different modes of operation. A configurable BUS load on CANH and CANL allows evaluating the signal form depending on the BUS load (standard termination and split termination). The demo board should be used to evaluate existing and future CAN transceivers on the market. Advantages, risks, and disadvantages of competitor devices versus Infineon devices can be tested and measured.

無線充電解決方案

英飛凌無線充電解決方案符合當今持續成長的無線充電應用需求,例如:智慧型手機、穿戴式裝置、筆電及低電壓驅動裝置。英飛凌的高效率、高成本效益裝置,為發射器單元提供最先進的解決方案,以符合電感與諧振標準。英飛凌裝置可立即用於變壓器/充電器,加快完整無線充電解決方案的上市速度。英飛凌為無線充電聯盟 (Wireless Power Consortium) 與AirFuel聯盟的成員。  

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More