KITT2G-B-ELITE

Infineon Technologies
726-KITT2G-B-ELITE
KITT2G-B-ELITE

製造商:

說明:
介面開發工具 OTHER PL90

庫存量: 17

庫存:
17 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$974.32 HK$974.32

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 介面開發工具
RoHS:  
Evaluation Kit
Microcontrollers
TRAVEO T2G-B-E MCU
Tray
品牌: Infineon Technologies
工作電源電壓: 1.8 V to 5 V
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: SP005947776
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

KIT_T2G-B-E_LITE TRAVEO™ T2G Evaluation Kit

Infineon Technologies KIT_T2G-B-E_LITE TRAVEO™ T2G Body Entry Lite Evaluation Kit enables the evaluation and development of customer applications using the TRAVEO T2G Body Entry MCU. The TRAVEO T2G-B-E MCU is designed for industrial applications and is a true programmable embedded system-on-chip (SoC). The SoC integrates up to 160MHz Arm® Cortex®-M4F as the primary application processor, a 100MHz Arm Cortex-M0+ that supports low-power operations, up to 4MB flash and 512KB SRAM, a Secure Digital Host Controller (SDHC) supporting SD/SDIO/eMMC interfaces, and programmable analog/digital peripherals that allow faster time-to-market.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More