CY4609

Infineon Technologies
727-CY4609
CY4609

製造商:

說明:
介面開發工具 Development Kit CYUSB3304

庫存量: 15

庫存:
15 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$549.51 HK$549.51

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 介面開發工具
RoHS:  
Reference Design Kits
USB 3.0
HX3
Tray
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: IN
描述/功能: Reference Design Kit to evaluate USB HX3 hub controllers
接口類型: I2C
工作電源電壓: 5 V
產品類型: Interface Development Tools
系列: CY4609
原廠包裝數量: 1
子類別: Development Tools
公司名稱: EZ-USB HX3
零件號別名: SP005670365
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
KRHTS:
8542311000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

CY4609 HX3 USB 3.0 Hub Reference Design Kit

Cypress Semiconductor CY4609 HX3 USB 3.0 Hub Reference Design Kit is an easy-to-use reference design kit that evaluates the USB-IF Certified CYUSB330x family of HX3 USB 3.0 hub controllers. This kit can be used as a reference design for standalone USB 3.0 hub application. Cypress CY4609 comes integrated with the required components and the Blaster Plus software utility. Blaster Plus is a GUI-based Cypress software tool to change the configuration parameters of HX3.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More