CY4609

Infineon Technologies
727-CY4609
CY4609

製造商:

說明:
介面開發工具 Development Kit CYUSB3304

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$549.51 HK$549.51

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 介面開發工具
RoHS:  
Reference Design Kits
USB 3.0
HX3
Tray
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: IN
描述/功能: Reference Design Kit to evaluate USB HX3 hub controllers
接口類型: I2C
工作電源電壓: 5 V
產品類型: Interface Development Tools
系列: CY4609
原廠包裝數量: 1
子類別: Development Tools
公司名稱: EZ-USB HX3
零件號別名: SP005670365
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
KRHTS:
8542311000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

CY4609 HX3 USB 3.0 Hub Reference Design Kit

Cypress Semiconductor CY4609 HX3 USB 3.0 Hub Reference Design Kit is an easy-to-use reference design kit that evaluates the USB-IF Certified CYUSB330x family of HX3 USB 3.0 hub controllers. This kit can be used as a reference design for standalone USB 3.0 hub application. Cypress CY4609 comes integrated with the required components and the Blaster Plus software utility. Blaster Plus is a GUI-based Cypress software tool to change the configuration parameters of HX3.