410-353

Digilent
424-410-353
410-353

製造商:

說明:
介面開發工具 Pmod CAN: CAN 2.0B Controller

庫存量: 39

庫存:
39
可立即送貨
在途量:
26
預期11/5/2026
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$139.66 HK$139.66

商品屬性 屬性值 選擇屬性
Digilent
產品類型: 介面開發工具
RoHS:  
Add-On Boards
CAN Controller
MCP25625
品牌: Digilent
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 3.6 cm x 4.6 cm
接口類型: SPI
產品類型: Interface Development Tools
系列: Pmod
原廠包裝數量: 1
子類別: Development Tools
每件重量: 136.080 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

410-353 Pmod CAN CAN2.0B Controller

Digilent 410-353 Pmod CAN CAN2.0B Controller features the MCP26525 CAN controller with the integrated transceiver. This Pmod CAN controller is designed to evaluate MCP25625 CAN chip. The MCP25625 CAN chip connects directly with microcontrollers through an available SPI interface without the requirement of any external level shifters. This chip meets the automotive requirements for low quiescent current, electromagnetic compatibility, and electrostatic discharge. The 410-353 Pmod CAN CAN2.0B controller includes 3 transmit buffers with prioritization and abort features, two receive buffers, an interrupt output pin and a standard DB9 connector for a secure connection. This Pmod CAN controller enables CAN communication between a variety of external devices.