CYUSBS232

Infineon Technologies
727-CYUSBS232
CYUSBS232

製造商:

說明:
介面開發工具 Reference Design Kit

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$175.66 HK$175.66

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 介面開發工具
RoHS:  
Reference Design Kits
USB to UART
CY7C65213
Tray
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: IN
描述/功能: An easy-to use kit, which showcases the unique features of CY7C65213, Cypress's USBUART LP Bridge Controller
用於: CY7C65213
接口類型: USB, UART
工作電源電壓: 3.3 V
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: SP005664405
每件重量: 843.681 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8471500000
MXHTS:
8473300499
ECCN:
3A991.a.2

Cypress USB-UART LP Reference Design Kit

Cypress Semiconductor USB-UART LP Reference Design Kit is an easy-to-use software configuration utility that can quickly change the parameters of the USB-UART LP Bridge Controller. The Reference Design Kit and its hardware documentation serve a reference design for applications such as USB-to-UART cables. Cypress' CY7C652xx USB-Serial Bridge Controllers and USB-UART LP Reference Design Kit are supported with drivers for Windows, Mac, Linux and Android operating systems.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More