EVAL-CN0590-EBZ

Analog Devices
584-EVAL-CN0590-EBZ
EVAL-CN0590-EBZ

製造商:

說明:
介面開發工具 USB 2 Isolator/type C connector

壽命週期:
新產品:
該製造商的新產品。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
USB High Speed Type-C
ADUM3070, ADUM3166
品牌: Analog Devices
接口類型: I2C, RS-232, USB
產品類型: Interface Development Tools
系列: CN0590
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-CN0590-EBZ Evaluation Board for CN0590

Analog Devices EVAL-CN0590-EBZ Evaluation Board is designed to help users evaluate the CN0590. The CN0590 is a plug-and-play USB 2.0 high-speed isolator that can be used with any modern USB Type-C® device supporting USB 2.0 connectivity. As mandated by the USB 2.0 standard, it supports fully compatible power and signal isolation up to 2.5W and 480Mbps, respectively.