EVAL-ADUM4223AEBZ

Analog Devices
584-EVALADUM4223AEBZ
EVAL-ADUM4223AEBZ

製造商:

說明:
介面開發工具 EVAL BDfor ADUM4223 Devices

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
Digital Isolator
ADUM4223
Bulk
品牌: Analog Devices
描述/功能: ADuM4223 evaluation board
用於: ADuM4223
最高工作溫度: + 125 C
最低工作溫度: - 40 C
工作電源電壓: 3.3 V to 5 V
產品類型: Interface Development Tools
系列: ADUM4223
原廠包裝數量: 1
子類別: Development Tools
每件重量: 175.770 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Analog Devices Isolation - All


Isolated Gate Drivers

Analog Devices Isolated Gate Drivers feature iCoupler® technology. The iCoupler technology provides reliability and performance advantages over designs using optocouplers or pulse transformers. The isolated gate driver family offers 50ns propagation delay (max.), less than 5ns channel-to-channel matching, 400Vrms working voltage for a 50-year lifetime, and galvanic isolation.

EVAL-ADuM4223AEBZ評估板

Analog Devices EVAL-ADUM4223AEBZ Evaluation Board is used to assess the features of the ADuM4223 Precision Isolated Half-Bridge Gate Drivers. The EVAL-ADuM4223AEBZ Evaluation Board allows designers to bootstrap the high-side supply to the low-side supply. To support the evaluation of the ADuM4223 devices, the board provides a 4A peak output current, 4.5V to 18V output drive, and high-frequency operation up to 1MHz. Because the EVAL-ADuM4223AEBZ accommodates footprints for IGBTs and MOSFETs in TO-263 or TO-252 packages, many different power devices can be used to evaluate the ADuM4223 Precision Isolated Half-Bridge Gate Drivers.