3589

Adafruit
485-3589
3589

製造商:

說明:
介面開發工具 Adafruit PiUART USB Console for Rasp Pi

庫存量: 24

庫存:
24 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$57.13 HK$57.13

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 介面開發工具
RoHS:  
Add-On Boards
UART to USB
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 21 mm x 20 mm x 8 mm
用於: Raspberry Pi
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 2.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8471809000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

PiUART USB Console for Raspberry Pi

Adafruit PiUART USB Console for Raspberry Pi adds a USB Type-C™ to serial connection to any Raspberry Pi, enabling any serial port software to connect to the Pi's console. The PiUART features two LEDs that blink when data is being sent or received. The PiUART includes an ON and OFF switch with a 4A transistor, which can switch the Raspberry Pi off without unplugging the cable. The PiUART works with any Raspberry Pi computer (Pi 1, 2, 3, and zero). The PiUART console can power and control low-power usage Pis like the Pi zero and A+ from a single cable connected to the user's computer.