MAX33251ESHLD#

Analog Devices / Maxim Integrated
700-MAX33251ESHLD#
MAX33251ESHLD#

製造商:

說明:
介面開發工具 600V Isolated 1Tx/1Rx 1Mbps Transceiver

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Shields
RS-232
MAX33251E
Bulk
品牌: Analog Devices / Maxim Integrated
工作電源電壓: 5 V
產品類型: Interface Development Tools
系列: MAX3325xE
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX3325xESHLD Evaluation Boards

Analog Devices MAX3325xESHLD Evaluation Boards are fully assembled and tested printed circuit boards that demonstrate the functionality of MAX3325xE isolated 2Tx/2Rx RS-232 transceivers. These boards demonstrate the functionality with galvanic isolation of 600VRMS (60sec) between the logic Universal Asynchronous Receiver-Transmitter (UART) side and field side. The MAX3325xESHLD evaluation boards also break ground loops and significant differences in ground potentials between the two sides that can potentially corrupt the data transmission.