MIKROE-4596

Mikroe
932-MIKROE-4596
MIKROE-4596

製造商:

說明:
數字電位器開發工具 DIGI POT 8 Click

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$205.50 HK$205.50

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 數字電位器開發工具
RoHS:  
Add-On Boards
AD5206
10 kOhms to 100 kOhms
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
描述/功能: Used as Mechanical Potentiometer
尺寸: 57.15 mm x 25.4 mm
接口類型: SPI
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Digital Potentiometer Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

DIGI POT 8 Click

Mikroe DIGI POT 8 Click features the Analog Devices AD5206 6-channel 256-position digitally controlled variable resistor device. Each channel of the AD5206 contains a fixed resistor with a wiper contact. It taps the fixed resistor value of 10kΩ, 50kΩ, or 100kΩ at a point determined by a digital code loaded into the SPI-compatible serial-input register.